General purpose radial film capacitor with 22nF capacitance and 63V DC rating. Features PET dielectric, 10% tolerance, and a maximum operating temperature of 100°C. Dimensions are 7.5mm x 2.5mm x 6.5mm with 5.08mm lead pitch and 0.5mm lead diameter. Through-hole mounting with PC pin terminations, supplied in bulk packaging.
Kyocera BF014D0223K technical specifications.
| Capacitance | 22nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 2.5mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 0.256inch |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 0.2inch |
| Length | 0.295inch |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | BF |
| Termination | PC Pins |
| Tolerance | 10% |
| Type | General Purpose |
| Voltage Rating | 63V |
| Voltage Rating (AC) | 40V |
| DC Rated Voltage | 63V |
| Width | 2.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera BF014D0223K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.