
General purpose radial film capacitor with 47nF capacitance and 5% tolerance. Features a 100V DC rated voltage and 63V AC rated voltage, with a PET polyester dielectric. Constructed with a 5.08mm lead pitch, 0.5mm lead diameter, and radial package for through-hole mounting. Operating temperature range is -55°C to 100°C, with a dissipation factor of 1%.
Kyocera BF014E0473J technical specifications.
| Capacitance | 47nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 2.5mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Dissipation Factor | 1% |
| Height | 6.5mm |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 5.08mm |
| Length | 7.5mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | BF |
| Termination | PC Pins |
| Tolerance | 5% |
| Type | General Purpose |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 100V |
| Width | 2.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera BF014E0473J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
