Kyocera BF024I0153J technical specifications.
| Capacitance | 15nF |
| Package/Case | Radial |
| Dielectric Material | Polyester |
| Dissipation Factor | 0.8% |
| Height | 8mm |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 5.08mm |
| Length | 7.5mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 3000 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | BF |
| Termination | PC Pins |
| Tolerance | 5% |
| Type | General Purpose |
| Voltage Rating | 400V |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 400V |
| Width | 3.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera BF024I0153J to view detailed technical specifications.
No datasheet is available for this part.