General purpose radial film capacitor with 1uF capacitance and 10% tolerance. Features a 63V DC rated voltage (40V AC) and PET polyester dielectric. Operating temperature range from -55°C to 100°C. Radial package with 5.08mm lead pitch and 0.5mm lead diameter, designed for through-hole mounting. Dissipation factor is 1%, with dimensions of 7.5mm (L) x 5mm (W) x 12mm (H).
Kyocera BF074D0105K technical specifications.
| Capacitance | 1uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 5mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Dissipation Factor | 1% |
| Height | 12mm |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 5.08mm |
| Length | 7.5mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | BF |
| Termination | PC Pins |
| Tolerance | 10% |
| Type | General Purpose |
| Voltage Rating | 63V |
| Voltage Rating (AC) | 40V |
| DC Rated Voltage | 63V |
| Width | 5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera BF074D0105K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.