Kyocera BF074D0394J technical specifications.
| Capacitance | 390nF |
| Package/Case | Radial |
| Dielectric Material | Polyester |
| Height | 0.472inch |
| Lead Free | Lead Free |
| Lead Pitch | 0.02inch |
| Length | 0.295inch |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | BF |
| Termination | PC Pins |
| Tolerance | 5% |
| Type | General Purpose |
| Voltage Rating | 63V |
| Voltage Rating (AC) | 40V |
| DC Rated Voltage | 63V |
| Width | 5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera BF074D0394J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.