Kyocera BH014D0154JDA technical specifications.
| Capacitance | 150nF |
| Package/Case | Radial |
| Dielectric Material | Polyester |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | BH |
| Termination | PC Pins |
| Tolerance | 5% |
| Voltage Rating (AC) | 40V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera BH014D0154JDA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.