Kyocera BN104G0473K-- technical specifications.
| Capacitance | 47nF |
| Package/Case | Radial |
| Dielectric Material | Polyester |
| Height | 8.2mm |
| Lead Pitch | 10mm |
| Length | 9.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 14000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | BN |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 250V |
| Width | 4.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera BN104G0473K-- to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.