Kyocera BN104K0472K-- technical specifications.
| Capacitance | 4.7nF |
| Package/Case | Radial |
| Dielectric Material | Polyester |
| Dissipation Factor | 80% |
| Height | 8.2mm |
| Lead Diameter | 0.6mm |
| Lead Pitch | 10mm |
| Length | 9.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 14000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | BN |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating | 630V |
| Voltage Rating (AC) | 220V |
| DC Rated Voltage | 630V |
| Width | 4.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera BN104K0472K-- to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.