Kyocera BN274D0206K-- technical specifications.
| Capacitance | 20uF |
| Package/Case | Radial |
| Dielectric Material | Polyester |
| Lead Pitch | 27.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 960 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | BN |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating | 63V |
| Voltage Rating (AC) | 40V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera BN274D0206K-- to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.