Kyocera BN274G0685K-- technical specifications.
| Capacitance | 6.8uF |
| Package/Case | Radial |
| Dielectric Material | Polyester |
| Height | 0.2inch |
| Lead Pitch | 27.5mm |
| Length | 0.7inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1600 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | BN |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 250V |
| Width | 0.42inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera BN274G0685K-- to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.