Kyocera BQ014E0102JDC technical specifications.
| Capacitance | 1nF |
| Package/Case | Radial |
| Dielectric | PET |
| Lead Pitch | 5.08mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Radial |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Kyocera BQ014E0102JDC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.