Kyocera BQ014E0104KDD technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Dielectric | PET |
| Lead Pitch | 0.2inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | BQ |
| Termination | Radial |
| Tolerance | 10% |
| Type | General Purpose |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera BQ014E0104KDD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.