Kyocera BQ014E0182J technical specifications.
| Capacitance | 1.8nF |
| Lead Pitch | 0.2inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1000 |
| Series | BQ |
| Termination | Radial |
| Tolerance | 5% |
| Type | General Purpose |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera BQ014E0182J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.