Radial leaded film capacitor with 33nF capacitance and 10% tolerance, rated for 100VDC and 63VAC. Features a PET dielectric for general-purpose applications and through-hole mounting. Dimensions include a 2.5mm width, 0.295inch length, and 0.256inch height, with a 4.1mm lead length and 0.2inch lead pitch. Operating temperature range is -55°C to 100°C.
Kyocera BQ014E0333K-- technical specifications.
| Capacitance | 33nF |
| Package/Case | Radial |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 0.256inch |
| Height - Seated (Max) | 0.256inch |
| Lead Free | Lead Free |
| Lead Length | 4.1mm |
| Lead Pitch | 0.2inch |
| Length | 0.295inch |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | BQ |
| Termination | PC Pins |
| Tolerance | 10% |
| Type | General Purpose |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 100V |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera BQ014E0333K-- to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.