
Radial film capacitor with 4.7nF capacitance and 10% tolerance, featuring a 100V DC rating and 63V AC rating. This general-purpose component utilizes a PET dielectric material and is designed for through-hole mounting with a 0.2-inch lead pitch. Operating across a temperature range of -55°C to 100°C, it offers lead-free termination and adheres to RoHS compliance.
Kyocera BQ014E0472K-- technical specifications.
| Capacitance | 4.7nF |
| Package/Case | Radial |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 0.256inch |
| Height - Seated (Max) | 0.256inch |
| Lead Free | Lead Free |
| Lead Length | 4.1mm |
| Lead Pitch | 0.2inch |
| Length | 0.295inch |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | BQ |
| Termination | PC Pins |
| Tolerance | 10% |
| Type | General Purpose |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 100V |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera BQ014E0472K-- to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
