General purpose radial leaded film capacitor with 400VDC voltage rating and 10% tolerance, featuring 3.3nF capacitance and polyester dielectric. This through-hole component operates from -55°C to 100°C with a dissipation factor of 0.8%. It offers 2.5mm width, 0.295-inch length, 0.256-inch height, and 0.2-inch lead pitch.
Kyocera BQ014I0332K technical specifications.
| Capacitance | 3.3nF |
| Package/Case | Radial |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Dissipation Factor | 0.8% |
| Height | 0.256inch |
| Lead Free | Lead Free |
| Lead Length | 4.1mm |
| Lead Pitch | 0.2inch |
| Length | 0.295inch |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | BQ |
| Termination | PC Pins |
| Tolerance | 10% |
| Type | General Purpose |
| Voltage Rating | 400V |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 400V |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera BQ014I0332K to view detailed technical specifications.
No datasheet is available for this part.