Kyocera BQ074D0474KDD technical specifications.
| Capacitance | 470nF |
| Package/Case | Radial |
| Dielectric | PET |
| Lead Pitch | 5.08mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Radial |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Kyocera BQ074D0474KDD to view detailed technical specifications.
No datasheet is available for this part.