Kyocera BZ013A703ZSB technical specifications.
| Capacitance | 70mF |
| Package/Case | SMD/SMT |
| Depth | 17mm |
| ESR (Equivalent Series Resistance) | 140mR |
| Leakage Current | 5uA |
| Length | 28mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 390 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | BestCap® BZ |
| Termination | SMD/SMT |
| Tolerance | 80% |
| Voltage Rating | 3.6V |
| DC Rated Voltage | 3.6V |
| Width | 17mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera BZ013A703ZSB to view detailed technical specifications.
No datasheet is available for this part.