
Kyocera BZ013B503ZSB technical specifications.
| Capacitance | 50mF |
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 100mR |
| Height | 2.1mm |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Length | 28mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 15 |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 5uA |
| RoHS Compliant | Yes |
| Series | BestCap® BZ |
| Termination | SMD/SMT |
| Tolerance | 80% |
| Voltage Rating | 3.6V |
| DC Rated Voltage | 3.6V |
| Width | 17mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera BZ013B503ZSB to view detailed technical specifications.
No datasheet is available for this part.
