
This 50mF capacitor from Kyocera features a flat construction and a maximum operating temperature of 70°C. The device has a leakage current of 5uA and is RoHS compliant. It is available in bulk packaging with a package quantity of 390. The capacitor is rated for a DC voltage of 3.6V and has a tolerance of 80%.
Kyocera BZ013B503ZSBAJ technical specifications.
| Capacitance | 50mF |
| Construction | Flat |
| Depth | 17mm |
| ESR (Equivalent Series Resistance) | 100mR |
| Leakage Current | 5uA |
| Length | 28mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 390 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B |
| Termination | SMD/SMT |
| Tolerance | 80% |
| Voltage Rating | 3.6V |
| DC Rated Voltage | 3.6V |
| Width | 17mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera BZ013B503ZSBAJ to view detailed technical specifications.
No datasheet is available for this part.
