Kyocera BZ015A503ZHB technical specifications.
| Capacitance | 50mF |
| Contact Plating | Tin, Gold |
| ESR (Equivalent Series Resistance) | 50mR |
| Leakage Current | 5uA |
| Length | 28mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Package Quantity | 390 |
| Packaging | Bulk |
| Resistance | 0.16R |
| RoHS Compliant | Yes |
| Series | A |
| Termination | Through Hole |
| Tolerance | 80% |
| Voltage Rating | 5.5V |
| Width | 17mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera BZ015A503ZHB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.