This Kyocera capacitor has a capacitance of 47 millifarads and a voltage rating of 5.5 volts with an 80% tolerance. It is a surface mount device with a termination type of SMD/SMT. The capacitor measures 28mm in length and 17mm in width, with a height of 6.5mm. It is rated for operation between -20°C and 70°C.
Kyocera BZ015B473ZSBA2 technical specifications.
| Capacitance | 47mF |
| Height | 6.5mm |
| Length | 28mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 390 |
| Packaging | Bulk |
| Series | B |
| Termination | SMD/SMT |
| Tolerance | 80% |
| Voltage Rating | 5.5V |
| Width | 17mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera BZ015B473ZSBA2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.