Kyocera BZ017A333ZSB technical specifications.
| Capacitance | 33mF |
| Length | 28mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 390 |
| Packaging | Bulk |
| Resistance | 0.225R |
| RoHS Compliant | Yes |
| Series | A |
| Termination | SMD/SMT |
| Tolerance | 80% |
| Voltage Rating | 7V |
| Width | 17mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera BZ017A333ZSB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.