Kyocera BZ019A333ZSBAJ technical specifications.
| Capacitance | 33mF |
| Construction | Flat |
| Depth | 17mm |
| ESR (Equivalent Series Resistance) | 250mR |
| Leakage Current | 5uA |
| Length | 28mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 390 |
| Packaging | Bulk |
| Resistance | 0.25R |
| RoHS Compliant | Yes |
| Series | A |
| Termination | SMD/SMT |
| Tolerance | 80% |
| Voltage Rating | 9V |
| Width | 17mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera BZ019A333ZSBAJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.