
Kyocera BZ023A564ZHB technical specifications.
| Capacitance | 560mF |
| Depth | 30mm |
| ESR (Equivalent Series Resistance) | 25mR |
| Leakage Current | 40uA |
| Length | 48mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Package Quantity | 48 |
| Packaging | Bulk |
| Resistance | 0.025R |
| RoHS Compliant | Yes |
| Series | A |
| Termination | Through Hole |
| Tolerance | 80% |
| Voltage Rating | 3.6V |
| Width | 30mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera BZ023A564ZHB to view detailed technical specifications.
No datasheet is available for this part.