The Kyocera BZ023A564ZLBBI is a 0.56F capacitor with an equivalent series resistance of 25mR. It is designed for surface mount applications and has a voltage rating of 3.6V with an 80% tolerance. The capacitor measures 48mm in length and 30mm in width, and is packaged in bulk quantities of 48. It operates within a temperature range of -20°C to 70°C.
Kyocera BZ023A564ZLBBI technical specifications.
| Capacitance | 0.56F |
| ESR (Equivalent Series Resistance) | 25mR |
| Length | 48mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 48 |
| Packaging | Bulk |
| Series | A |
| Termination | SMD/SMT |
| Tolerance | 80% |
| Voltage Rating | 3.6V |
| Width | 30mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera BZ023A564ZLBBI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.