Kyocera BZ025A204ZAB technical specifications.
| Capacitance | 200mF |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 60mR |
| Height | 2.1mm |
| Leakage Current | 20uA |
| Length | 48mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Package Quantity | 48 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | BestCap® BZ |
| Termination | PC Pins |
| Tolerance | 80% |
| Voltage Rating | 5.5V |
| DC Rated Voltage | 5.5V |
| Width | 30mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera BZ025A204ZAB to view detailed technical specifications.
No datasheet is available for this part.