Kyocera BZ025A404ZLB technical specifications.
| Capacitance | 400mF |
| Contact Plating | Tin, Gold |
| ESR (Equivalent Series Resistance) | 35mR |
| Lead Free | Lead Free |
| Leakage Current | 40uA |
| Length | 48mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 48 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | BestCap® BZ |
| Termination | SMD/SMT |
| Tolerance | 80% |
| Voltage Rating | 5.5V |
| DC Rated Voltage | 5.5V |
| Width | 30mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera BZ025A404ZLB to view detailed technical specifications.
No datasheet is available for this part.