Kyocera BZ02CA903ZLBBI technical specifications.
| Capacitance | 90mF |
| ESR (Equivalent Series Resistance) | 90mR |
| Length | 48mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 48 |
| Packaging | Bulk |
| Series | A |
| Termination | SMD/SMT |
| Tolerance | 80% |
| Voltage Rating | 12V |
| Width | 30mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera BZ02CA903ZLBBI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.