Kyocera BZ054B223ZNBBQ technical specifications.
| Capacitance | 22mF |
| Depth | 15mm |
| ESR (Equivalent Series Resistance) | 170mR |
| Leakage Current | 5uA |
| Length | 20mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 400 |
| Packaging | Bulk |
| Resistance | 0.17R |
| RoHS Compliant | Yes |
| Series | B |
| Termination | SMD/SMT |
| Tolerance | 80% |
| Voltage Rating | 4.5V |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera BZ054B223ZNBBQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.