Kyocera BZ054B473ZNB technical specifications.
| Capacitance | 47mF |
| Construction | Flat |
| Contact Plating | Tin, Gold |
| ESR (Equivalent Series Resistance) | 204mR |
| Length | 20mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Termination | Gull Wing |
| Tolerance | 80% |
| RoHS | Compliant |
Download the complete datasheet for Kyocera BZ054B473ZNB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.