Kyocera BZ055B333ZSB technical specifications.
| Capacitance | 33mF |
| Package/Case | SMD/SMT |
| Contact Plating | Tin, Gold |
| ESR (Equivalent Series Resistance) | 125mR |
| Leakage Current | 5uA |
| Length | 20mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 400 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | BestCap® BZ |
| Termination | SMD/SMT |
| Tolerance | 80% |
| Voltage Rating | 5.5V |
| DC Rated Voltage | 5.5V |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera BZ055B333ZSB to view detailed technical specifications.
No datasheet is available for this part.