Kyocera BZ05FB6828NBCL technical specifications.
| Capacitance | 0.0068F |
| Length | 20mm |
| Package Quantity | 400 |
| Packaging | Bulk |
| Series | B |
| Termination | SMD/SMT |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera BZ05FB6828NBCL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.