Kyocera BZ05FB682ZNB technical specifications.
| Capacitance | 6.8mF |
| ESR (Equivalent Series Resistance) | 500mR |
| Length | 20mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 400 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B |
| Termination | SMD/SMT |
| Tolerance | 80% |
| Voltage Rating | 15V |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera BZ05FB682ZNB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.