Kyocera BZ083B103ZNBA1 technical specifications.
| Capacitance | 10mF |
| Construction | Flat |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 800mR |
| Lead Pitch | 5.9mm |
| Leakage Current | 5uA |
| Length | 15mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 390 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | B |
| Termination | SMD/SMT |
| Tolerance | 80% |
| Voltage Rating | 3.6V |
| DC Rated Voltage | 3.6V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera BZ083B103ZNBA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.