Kyocera BZ084B103ZNB technical specifications.
| Capacitance | 10mF |
| Package/Case | N |
| Construction | Flat |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 680mR |
| Height | 2.2mm |
| Lead Pitch | 5.9mm |
| Leakage Current | 5uA |
| Length | 15mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 390 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | B |
| Termination | SMD/SMT |
| Tolerance | 80% |
| Voltage Rating | 4.5V |
| DC Rated Voltage | 4.5V |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera BZ084B103ZNB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.