Kyocera BZ114A224ZSBBN technical specifications.
| Capacitance | 220mF |
| Dielectric Material | Aluminium |
| Length | 28mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 390 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | A |
| Termination | SMD/SMT |
| Tolerance | 80% |
| Voltage Rating | 4.5V |
| DC Rated Voltage | 4.5V |
| Width | 17mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera BZ114A224ZSBBN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.