Kyocera BZ12GA124ZNB technical specifications.
| Capacitance | 120mF |
| ESR (Equivalent Series Resistance) | 160mR |
| Length | 48mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 48 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | A |
| Termination | Through Hole |
| Tolerance | 80% |
| Voltage Rating | 16V |
| Width | 30mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera BZ12GA124ZNB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.