Kyocera BZ155A104ZSBCX technical specifications.
| Capacitance | 100mF |
| Construction | Flat |
| Contact Plating | Tin, Gold |
| Height | 6.5mm |
| Length | 20mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 400 |
| Packaging | Bulk |
| Series | A |
| Termination | SMD/SMT |
| Tolerance | 80% |
| Voltage Rating | 5.5V |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera BZ155A104ZSBCX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.