Kyocera BZ159B273ZSB technical specifications.
| Capacitance | 27mF |
| Construction | Flat |
| Length | 20mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Termination | SMD/SMT |
| Tolerance | 80% |
| RoHS | Compliant |
Download the complete datasheet for Kyocera BZ159B273ZSB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.