Kyocera C005YJR05PBSTR technical specifications.
| Capacitance | 0.05pF |
| Case Code (Imperial) | 1005 |
| Case Code (Metric) | 0402 |
| Package/Case | SMD/SMT |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | Accu-P® C005 |
| Voltage Rating | 16V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera C005YJR05PBSTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.