
Surface mount SIDAC with 14 VAC / 18 VDC voltage rating and 225V clamping voltage. Features 22pF capacitance, 4A current rating, and 0.015J energy absorption. Encased in a 0603 (1608 metric) package, this lead-free, RoHS compliant component operates from -55°C to 125°C and is supplied on tape and reel.
Kyocera CAN0001DP technical specifications.
| Capacitance | 22pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Clamping Voltage | 225V |
| Clamping Voltage-Max | 225V |
| Current Rating | 4A |
| Energy | 0.015J |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 4A |
| Max Surge Current | 4A |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q200 |
| Termination | SMD/SMT |
| Varistor Voltage | 120V |
| Voltage Rating | 18V |
| Voltage Rating (AC) | 14V |
| DC Rated Voltage | 18V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera CAN0001DP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
