Kyocera CAN0001TP technical specifications.
| Capacitance | 22pF |
| Package/Case | 0603 |
| Clamping Current | 1A |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 4A |
| Max Voltage Rating (AC) | 14V |
| Max Voltage Rating (DC) | 18V |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CAN BUS |
| Size Code | 0603 |
| Varistor Voltage | 120V |
| Voltage Rating | 18V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera CAN0001TP to view detailed technical specifications.
No datasheet is available for this part.