
Surface mount SIDAC with a 4A current rating and 14VAC/18VDC voltage rating. Features a 70V varistor voltage and 145V clamping voltage, with a clamping current of 1A. Operates across a -55°C to 125°C temperature range. Packaged in a 0405 (1013 metric) SMD case, this lead-free and RoHS compliant component is supplied on tape and reel.
Kyocera CAN0002DP technical specifications.
| Capacitance | 22pF |
| Case Code (Imperial) | 0405 |
| Case Code (Metric) | 1013 |
| Package/Case | 0405 |
| Clamping Current | 1A |
| Clamping Voltage | 145V |
| Current Rating | 4A |
| Depth | 1.37mm |
| Energy | 0.015J |
| Lead Free | Lead Free |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 4A |
| Max Voltage Rating (AC) | 14V |
| Max Voltage Rating (DC) | 18V |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Size Code | 0405 |
| Termination | SMD/SMT |
| Varistor Voltage | 70V |
| Voltage Rating | 18V |
| Voltage Rating (AC) | 14V |
| DC Rated Voltage | 18V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera CAN0002DP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
