Kyocera CB017C0103JBA technical specifications.
| Capacitance | 10nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Voltage Rating | 25V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera CB017C0103JBA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.