Kyocera CB017C0682J-- technical specifications.
| Capacitance | 6.8nF |
| Package/Case | 1206 |
| Dielectric Material | Polyester |
| Height - Seated (Max) | 0.063inch |
| Length | 0.13inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CB |
| Termination | Solder |
| Tolerance | 5% |
| Voltage Rating | 25V |
| Voltage Rating (AC) | 16V |
| DC Rated Voltage | 25V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera CB017C0682J-- to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.