Kyocera CB017D0102JAM technical specifications.
| Capacitance | 1nF |
| Package/Case | 1206 |
| Height | 0.045inch |
| Length | 0.126inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Series | CB PEN |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating (AC) | 40V |
| DC Rated Voltage | 50V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera CB017D0102JAM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.