Kyocera CB017D0152JBA technical specifications.
| Capacitance | 1.5nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Dielectric Material | Polyester |
| Dissipation Factor | 0.8% |
| Height | 1.15mm |
| Height - Seated (Max) | 0.045inch |
| Length | 0.13inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3900 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CB |
| Termination | Solder |
| Tolerance | 5% |
| Voltage Rating | 50V |
| Voltage Rating (AC) | 40V |
| DC Rated Voltage | 50V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera CB017D0152JBA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.