Kyocera CB018B0562JBA technical specifications.
| Capacitance | 5.6nF |
| Dielectric | PPS |
| Height | 1.15mm |
| Length | 3.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 3900 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating (AC) | 10V |
| DC Rated Voltage | 16V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera CB018B0562JBA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.