Kyocera CB018D0682JBA technical specifications.
| Capacitance | 6.8nF |
| Dielectric | PPS |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 3900 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CB |
| Termination | SMD/SMT |
| Voltage Rating (AC) | 40V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera CB018D0682JBA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.